
* Images are for reference only
SS26L
Extended
- Manufacturer
- Shandong Jingdao Microelectronics
- MFR.Part #
- SS26L
- JLCPCB Part #
- C18216260
- Package
- SMA
- Description
- -55℃~+125℃ 1 Independent 100A 2A 300uA@60V 550mV@2A 60V SMA Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4860
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4860
In-stock Item Pricing
Qty Unit Price
1+
$0.0592
100+
$0.0468
300+
$0.0405
1000+
$0.0360
5000+
$0.0323
10000+
$0.0303
Related Products
Welcome back, may I help you?