This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

EMZR500ARA331MJA0G

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EMZR500ARA331MJA0G
JLCPCB Part #
C1845422
Package
SMD,D10xL10mm
Description
-55℃~+105℃ 120mΩ@100kHz 2000hrs@105℃ 330uF 50V 900mA@100kHz ±20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2149

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 2141

In-stock Item Pricing

Qty Unit Price
1+ $0.5187
10+ $0.4221
30+ $0.3802
100+ $0.3286
500+ $0.3045
1000+ $0.2900

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons