This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EMVA6R3ADA331MF80G

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EMVA6R3ADA331MF80G
JLCPCB Part #
C1845394
Package
SMD,D6.3xL7.7mm
Description
-40℃~+85℃ 135mA@120Hz 2000hrs@85℃ 330uF 6.3V 6.3mm 7.7mm ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 59

Full Reel: 900

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1526
1000+ $0.0590
2500+ $0.0571
4500+ $0.0559

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons