
* Images are for reference only
189RV0096
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- 189RV0096
- JLCPCB Part #
- C18203176
- Package
- SMD,D4xL5.7mm
- Description
- -55℃~+105℃ 16V 2000hrs@105℃ 20mA 22uF 4mm 5.7mm ±20% SMD,D4xL5.7mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4828
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 4784
In-stock Item Pricing
Qty Unit Price
1+
$0.0286
200+
$0.0223
600+
$0.0188
2000+
$0.0167
10000+
$0.0149
20000+
$0.0139
Related Products
Welcome back, may I help you?