This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MPP104J3C20NN22810

Extended
Manufacturer
KNSCHA
MFR.Part #
MPP104J3C20NN22810
JLCPCB Part #
C506843
Package
Plugin,P=20mm
Description
-40℃~+105℃ 1.6kV 100nF ±5% 插件,P=20mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 118

Full Reel: 300

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0954
50+ $0.0764
300+ $0.0621
600+ $0.0550
2400+ $0.0494
5100+ $0.0465

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons