
* Images are for reference only
DXK010M107C112S1AA
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- DXK010M107C112S1AA
- JLCPCB Part #
- C50086977
- Package
- Plugin,D5xL11mm
- Description
- -40℃~+105℃ 100uF 10V 11mm 200mA@100kHz 2mm 5000hrs 5mm ±20% 插件,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 36
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 34
In-stock Item Pricing
Qty Unit Price
1+
$0.0205
500+
$0.0162
2000+
$0.0138
5000+
$0.0124
25000+
$0.0112
50000+
$0.0105
Related Products
Welcome back, may I help you?