This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IT124 TO-78 6L ROHS

Extended
Manufacturer
Linear Integrated Systems
MFR.Part #
IT124 TO-78 6L ROHS
JLCPCB Part #
C17663689
Package
TO-78-6
Description
-55℃~+150℃ 100MHz 100pA 10mA 1500 2V 500mV 500mW NPN TO-78-6 Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.6335
200+ $5.8399
500+ $5.6450
1000+ $5.5484
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons