
* Images are for reference only
LSK489 SOIC 8L ROHS
Extended
- Manufacturer
- Linear Integrated Systems
- MFR.Part #
- LSK489 SOIC 8L ROHS
- JLCPCB Part #
- C17364483
- Package
- SOIC-8
- Description
- -55℃~+150℃ 1.5V 2 N-Channel 25pF 400mW 40V SOIC-8 JFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 95
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.1353
190+
$4.8435
475+
$4.6808
1045+
$4.6003
Related Products

LSK489A SOIC 8L ROHS
Linear Integrated Systems
$12.8650

LSK489B SOIC 8L ROHS
Linear Integrated Systems
$12.9632

LSK589 SOIC 8L ROHS
Linear Integrated Systems
$12.1385

LS3958 SOIC 8L
Linear Integrated Systems
$5.2688

SST404 SOIC 8L
Linear Integrated Systems
$4.8790

LSK389D SOIC 8L
Linear Integrated Systems
$5.9936
Welcome back, may I help you?