This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DPAD2 TO-72 4L

Extended
Manufacturer
Linear Integrated Systems
MFR.Part #
DPAD2 TO-72 4L
JLCPCB Part #
C17541060
Package
TO-72-4
Description
1.5V@1mA 2 Independent 45V 50mA TO-72-4 Diodes - General Purpose ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.5002
200+ $3.7901
500+ $3.6645
1000+ $3.6017
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons