
* Images are for reference only
IS66WV51216DBLL-55TLI-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS66WV51216DBLL-55TLI-TR
- JLCPCB Part #
- C20543697
- Package
- 44-TSOP II
- Description
- -40℃~+85℃ 150uA 2.5V~3.6V 25mA 55ns 8Mbit Auto power-down function Parallel Port (Parallel) 44-TSOP II SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.4249
200+
$2.9636
500+
$2.8640
1000+
$2.8159
Related Products

IS66WV51216EBLL-55TLI-TR
ISSI(Integrated Silicon Solution)
$5.1501

IS66WV51216BLL-55TLI-TR
ISSI(Integrated Silicon Solution)
$6.4071

IS66WV51216DBLL-70TLI-TR
ISSI(Integrated Silicon Solution)
$6.1888

R1LV0816ASB-5SI#S0
RENESAS
$36.1514

IS61LV6416-10TLI-TR
ISSI(Integrated Silicon Solution)
$8.9420

IDT71V416VL15PH8
RENESAS
$12.5894
Welcome back, may I help you?