
* Images are for reference only
IS31FL3265A-ZLS4-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS31FL3265A-ZLS4-TR
- JLCPCB Part #
- C3190924
- Package
- TSSOP-28-EP
- Description
- -40℃~+125℃ 18 25kHz 3V~5.5V 60mA PWM TSSOP-28-EP LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7709
10+
$1.4937
30+
$1.3213
100+
$1.1441
500+
$1.0635
1000+
$1.0297
Welcome back, may I help you?