
* Images are for reference only
IS43LQ16128AL-062TBLI-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS43LQ16128AL-062TBLI-TR
- JLCPCB Part #
- C17616203
- Package
- TFBGA-200(10x14.5)
- Description
- -40℃~+95℃ 1.6GHz 2Gbit 570mV~650mV、1.06V~1.17V、1.7V~1.95V High-speed clock synchronization、Auto precharge、Auto refresh TFBGA-200(10x14.5) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.6806
200+
$6.6556
500+
$6.4339
1000+
$6.3231
Related Products

IS43LQ16128A-062TBLI-TR
ISSI(Integrated Silicon Solution)
$23.6461

IS43LQ32128AL-062TBLI-TR
ISSI(Integrated Silicon Solution)
$34.6251

IS46LQ16128AL-062TBLA1
ISSI(Integrated Silicon Solution)
$21.9260

IS43LQ32256AL-062BLI
ISSI(Integrated Silicon Solution)
$57.2496

IS46LQ32128AL-06T2BLA2-TR
ISSI(Integrated Silicon Solution)
$44.6870

IS46LQ32256AL-062BLA1-TR
ISSI(Integrated Silicon Solution)
$56.1029
Welcome back, may I help you?