This website requires JavaScript.
no-image

* Images are for reference only

IS43LQ32256AL-062BLI

Extended
Manufacturer
ISSI(Integrated Silicon Solution)
MFR.Part #
IS43LQ32256AL-062BLI
JLCPCB Part #
C17377226
Package
TFBGA-200(10x14.5)
Description
-40℃~+95℃ 1.6GHz 570mV~650mV 8Gbit High-speed clock synchronization、Auto precharge、Auto refresh、Auto reset TFBGA-200(10x14.5) SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 136

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $57.3349
136+ $22.8771
544+ $22.1131
952+ $21.7351

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons