
* Images are for reference only
IS42RM32400H-75BLI-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS42RM32400H-75BLI-TR
- JLCPCB Part #
- C17570043
- Package
- TFBGA-90(8x13)
- Description
- -40℃~+85℃ 128Mbit 133MHz 2.3V~3V TFBGA-90(8x13) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.9934
200+
$3.9880
500+
$3.8543
1000+
$3.7882
Related Products
Welcome back, may I help you?