
* Images are for reference only
IS62C1024AL-35TLI-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS62C1024AL-35TLI-TR
- JLCPCB Part #
- C6577492
- Package
- TSOPI-32
- Description
- -40℃~+85℃ 1Mbit 25mA 35ns 4.5V~5.5V 5uA Auto power-down function Parallel Port (Parallel) TSOPI-32 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2B
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8869
200+
$1.5510
500+
$1.4996
1500+
$1.4739
Related Products
Welcome back, may I help you?