This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PAD100 DFN 8L ROHS

Extended
Manufacturer
Linear Integrated Systems
MFR.Part #
PAD100 DFN 8L ROHS
JLCPCB Part #
C17306485
Package
DFN-8(2x2)
Description
-55℃~+150℃ 1.5V@5mA 10mA 30V DFN-8(2x2) Switching Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.1756
200+ $2.4645
500+ $2.3823
1000+ $2.3421
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons