
* Images are for reference only
IT131 PDIP 8L ROHS
Extended
- Manufacturer
- Linear Integrated Systems
- MFR.Part #
- IT131 PDIP 8L ROHS
- JLCPCB Part #
- C17200229
- Package
- DIP-8
- Description
- -55℃~+150℃ 10mA 1nA 360mW 45V PNP DIP-8 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.9772
200+
$4.3812
500+
$4.2347
1000+
$4.1622
Related Products
Welcome back, may I help you?