
* Images are for reference only
LSK389A SOIC 8L ROHS
Extended
- Manufacturer
- Linear Integrated Systems
- MFR.Part #
- LSK389A SOIC 8L ROHS
- JLCPCB Part #
- C17513649
- Package
- SOIC-8
- Description
- -55℃~+150℃ 2 N-Channel 2.6mA 25pF 300mV 400mW 40V 5.5pF N-Channel SOIC-8 JFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.9702
200+
$6.3730
500+
$6.1604
1000+
$6.0541
Related Products

LSK489A SOIC 8L ROHS
Linear Integrated Systems
$12.8635

LSK389D SOIC 8L ROHS
Linear Integrated Systems
$12.3835

LSK389B SOIC 8L ROHS
Linear Integrated Systems
$14.9507

SST403 SOIC 8L-TR
Linear Integrated Systems
$11.7699

LS840 SOIC 8L
Linear Integrated Systems
$6.9882

LS5912 SOIC 8L-A
Linear Integrated Systems
$7.8740
Welcome back, may I help you?