
* Images are for reference only
IS61NLP6432A-200TQLI
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS61NLP6432A-200TQLI
- JLCPCB Part #
- C6061596
- Package
- LQFP-100(14x20)
- Description
- -40℃~+85℃ 210mA 2Mbit 3.135V~3.465V 3.1ns 75mA Auto power-down function Parallel Port (Parallel) LQFP-100(14x20) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 72
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.5203
216+
$4.9965
504+
$4.8290
1008+
$4.7469
Related Products

IS61LPS12836EC-200TQLI
ISSI(Integrated Silicon Solution)
$7.5383

CY7C1371KV33-133AXCT
Infineon/Cypress Semicon
$2.5659

IS64LF204818B-7.5TQLA3
ISSI(Integrated Silicon Solution)
$145.8843

CY7C1472BV25-200AXC
Infineon/Cypress Semicon
$14.2889

CY7C1350G-166AXCB
Infineon/Cypress Semicon
$0.5300

CY7C1327G-166AXC
Infineon/Cypress Semicon
$0.6943
Welcome back, may I help you?