
* Images are for reference only
DHP106095S-120MHF
Extended
- Manufacturer
- ITG Electronics, Inc.
- MFR.Part #
- DHP106095S-120MHF
- JLCPCB Part #
- C17561626
- Package
- Plugin,27x18.4mm
- Description
- 12uH 2.9mΩ 26.8A 32A ±20% Plugin,27x18.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.7695
210+
$3.8988
510+
$3.7681
990+
$3.7035
Related Products
Welcome back, may I help you?