This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PCSDR73-331M-RC

Extended
Manufacturer
Allied Components International
MFR.Part #
PCSDR73-331M-RC
JLCPCB Part #
C17496465
Package
SMD,7.3x7.3mm
Description
1.908Ω 330uH 423mA 442mA ±20% SMD,7.3x7.3mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2253
200+ $0.8879
500+ $0.8589
1000+ $0.8444
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons