This website requires JavaScript.
no-image

* Images are for reference only

NDS36PBA-16IT TR

Extended
Manufacturer
Insignis Technology Corporation
MFR.Part #
NDS36PBA-16IT TR
JLCPCB Part #
C17452467
Package
FBGA-54(8x8)
Description
-40℃~+85℃ 166MHz 256Mbit 3V~3.6V FBGA-54(8x8) SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.4931
200+ $3.7880
500+ $3.6609
1000+ $3.5998
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons