
* Images are for reference only
AHC50-125M-RC
Extended
- Manufacturer
- Allied Components International
- MFR.Part #
- AHC50-125M-RC
- JLCPCB Part #
- C17482020
- Package
- Plugin,D12.7xL35mm
- Description
- 125uH 3.5A 80mΩ ±20% 插件,D12.7xL35mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5137
200+
$2.2003
500+
$2.1278
1000+
$2.0907
Welcome back, may I help you?