
* Images are for reference only
PCSDR74-5R2M-RC
Extended
- Manufacturer
- Allied Components International
- MFR.Part #
- PCSDR74-5R2M-RC
- JLCPCB Part #
- C17228580
- Package
- SMD,7.3x7.3mm
- Description
- 2.907A 4.37A 40.3mΩ 5.2uH ±20% SMD,7.3x7.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3654
200+
$0.9443
500+
$0.9120
1000+
$0.8975
Welcome back, may I help you?