
* Images are for reference only
IHLE2020CDER1R0M5A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHLE2020CDER1R0M5A
- JLCPCB Part #
- C17578302
- Package
- SMD,5.9x5.5mm
- Description
- 10.3A 12.1mΩ 1uH 9.8A AEC-Q200 ±20% SMD,5.9x5.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7426
200+
$0.6955
500+
$0.6730
1000+
$0.6601
Related Products
Welcome back, may I help you?