
* Images are for reference only
IHLE2020CDER6R8M51
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHLE2020CDER6R8M51
- JLCPCB Part #
- C17240519
- Package
- SMD,5.9x5.5mm
- Description
- 111mΩ 2.9A 3.2A 6.8uH AEC-Q200 ±20% SMD,5.9x5.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7026
200+
$0.6798
500+
$0.6572
1000+
$0.6460
Welcome back, may I help you?