
* Images are for reference only
SST500 SOT-23 3L
Extended
- Manufacturer
- Linear Integrated Systems
- MFR.Part #
- SST500 SOT-23 3L
- JLCPCB Part #
- C17464129
- Package
- SOT-23-3
- Description
- -55℃~+150℃ SOT-23-3 Current Source / Constant Current Source ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.7922
200+
$4.7050
500+
$4.5488
1000+
$4.4698
Related Products

SST509 SOT-23 3L
Linear Integrated Systems
$11.0449

SST505 SOT-23 3L
Linear Integrated Systems
$10.9772

SST506 SOT-23 3L
Linear Integrated Systems
$10.9772

SST502 SOT-23 3L ROHS
Linear Integrated Systems
$10.9772

SST510 SOT-23 3L
Analog Devices
$10.9772

SST501 SOT-23 3L
Linear Integrated Systems
$11.7922
Welcome back, may I help you?