
* Images are for reference only
IS29GL032-70TLET-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS29GL032-70TLET-TR
- JLCPCB Part #
- C7211297
- Package
- TFSOP-48-18.4mm
- Description
- -40℃~+105℃ 100,000 cycles 2.7V~3.6V 20 Years 32Mbit 70ns Hardware write protection、Software write protection Parallel TFSOP-48-18.4mm NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0016
200+
$2.3952
500+
$2.3147
1500+
$2.2760
Related Products
Welcome back, may I help you?