This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IS62WV2568BLL-70BI-TR

Extended
Manufacturer
ISSI(Integrated Silicon Solution)
MFR.Part #
IS62WV2568BLL-70BI-TR
JLCPCB Part #
C20451980
Package
36-TFBGA (6x8)
Description
-40℃~+85℃ 10uA 2.5V~3.6V 2Mbit 30mA 70ns Parallel Port (Parallel) 36-TFBGA (6x8) SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.1871
200+ $3.2678
500+ $3.1582
1000+ $3.1034
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons