This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IS43QR85120B-075UBL

Extended
Manufacturer
ISSI(Integrated Silicon Solution)
MFR.Part #
IS43QR85120B-075UBL
JLCPCB Part #
C17334752
Package
TWBGA-78(10x14)
Description
0℃~+95℃ 1.14V~1.26V 1.333GHz 123mA 4Gbit Auto precharge function、Data mask function、Dynamic on-chip termination、ZQ calibration function、Asynchronous reset function、Write leveling function、Auto self-refresh、CRC function DDR4 SDRAM TWBGA-78(10x14) DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 136

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $20.3364
136+ $8.1156
544+ $7.8434
952+ $7.7097
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons