This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IS46DR16640C-25DBLA2-TR

Extended
Manufacturer
ISSI(Integrated Silicon Solution)
MFR.Part #
IS46DR16640C-25DBLA2-TR
JLCPCB Part #
C17622807
Package
TWBGA-84(8x12.5)
Description
-40℃~+105℃ 1.7V~1.9V 100mA 10mA 1Gbit 400MHz DDR2 SDRAM TWBGA-84(8x12.5) DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.4080
200+ $5.7497
500+ $5.5580
1000+ $5.4630
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons