
* Images are for reference only
IS42S16320B-7TLI-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS42S16320B-7TLI-TR
- JLCPCB Part #
- C20493824
- Package
- 54-TSOP II
- Description
- -40℃~+85℃ 143MHz 3.3V 512Mbit High-speed clock synchronization、Auto precharge、Automatic column address generation、Auto refresh 54-TSOP II SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.7954
200+
$15.0809
500+
$14.5766
1500+
$14.3277
Related Products

IS42S16320B-6TLI-TR
ISSI(Integrated Silicon Solution)
$39.6761

IS42S16320B-7TL-TR
ISSI(Integrated Silicon Solution)
$31.7968

IS42S16320F-7TLI-TR
ISSI(Integrated Silicon Solution)
$20.5721

MT48LC4M16A2P-7E IT:G
Micron Tech
$10.8329

IS42S16400D-6TL-TR
ISSI(Integrated Silicon Solution)
$6.5817

MT48LC8M16A2P-6A IT:G
Micron Tech
$16.4332
Welcome back, may I help you?