
* Images are for reference only
IS25LP512MG-RHLE
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS25LP512MG-RHLE
- JLCPCB Part #
- C6211088
- Package
- TFBGA-24(6x8)
- Description
- -40℃~+105℃ 100,000 cycles 133MHz 2.3V~3.6V 20 Years 21uA 512Mbit SPI TFBGA-24(6x8) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 480
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.5933
200+
$4.2267
480+
$4.0862
960+
$4.0167
Related Products
Welcome back, may I help you?