
* Images are for reference only
IS43TR16128DL-107MBLI
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS43TR16128DL-107MBLI
- JLCPCB Part #
- C2981597
- Package
- TFBGA-96
- Description
- -40℃~+95℃ 1.283V~1.45V 2Gbit 933MHz Auto precharge function、Data mask function、Dynamic on-chip termination、ZQ calibration function、Asynchronous reset function、Write leveling function、Auto self-refresh DDR3L SDRAM TFBGA-96 DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 190
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3743
10+
$2.0135
30+
$1.7880
100+
$1.5560
500+
$1.4513
1000+
$1.4062
Related Products
Welcome back, may I help you?