This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IS62C10248AL-55TLI

Extended
Manufacturer
ISSI(Integrated Silicon Solution)
MFR.Part #
IS62C10248AL-55TLI
JLCPCB Part #
C7290434
Package
TSOPII-44
Description
-40℃~+85℃ 25mA 4.5V~5.5V 55ns 60uA 8Mbit Parallel Port (Parallel) TSOPII-44 SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B2A
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 135

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $22.0040
135+ $8.7801
540+ $8.4868
945+ $8.3418

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons