
* Images are for reference only
IS42S32160F-75ETL-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS42S32160F-75ETL-TR
- JLCPCB Part #
- C2064595
- Package
- TSOP-86-10.2mm
- Description
- -40℃~+85℃ 133MHz 3V~3.6V 512Mbit TSOP-86-10.2mm SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.0780
200+
$5.4495
500+
$5.2577
1500+
$5.1627
Related Products
Welcome back, may I help you?