
* Images are for reference only
2N4392 TO-18 3L
Extended
- Manufacturer
- Linear Integrated Systems
- MFR.Part #
- 2N4392 TO-18 3L
- JLCPCB Part #
- C3753083
- Package
- TO-18-3
- Description
- -55℃~+200℃ 1.8W 14pF 40V 60Ω TO-18-3 JFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6017
200+
$1.3933
500+
$1.3450
1000+
$1.3209
Related Products

2N4391 TO-18 3L ROHS
Linear Integrated Systems
$7.2129

2N5116 TO-18 3L
Linear Integrated Systems
$4.8242

U309 TO-18 3L
Analog Devices
$4.2669

LS5301 TO-18 3L
Linear Integrated Systems
$4.8790

2N5114 TO-18 3L ROHS
Linear Integrated Systems
$9.7112

2N5116 TO-18 3L ROHS
Linear Integrated Systems
$9.9576
Welcome back, may I help you?