
* Images are for reference only
AS4C256M16D3LC-10BAN
Extended
- Manufacturer
- Alliance Memory
- MFR.Part #
- AS4C256M16D3LC-10BAN
- JLCPCB Part #
- C17234604
- Package
- FBGA-96(7.5x13.5)
- Description
- -40℃~+105℃ 1.283V~1.45V 4Gbit 933MHz SDRAM DDR3L FBGA-96(7.5x13.5) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 209
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.2925
209+
$12.0878
418+
$11.6832
1045+
$11.4841
Related Products
Welcome back, may I help you?