This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AS7C4098A-20JINTR

Extended
Manufacturer
Alliance Memory
MFR.Part #
AS7C4098A-20JINTR
JLCPCB Part #
C7217878
Package
SOJ-44
Description
-40℃~+85℃ 10mA 120mA 20ns 4.5V~5.5V 4Mbit Parallel Port (Parallel) SOJ-44 SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B2A
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.8970
200+ $5.1473
500+ $4.9755
1000+ $4.8904
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons