CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. QPS3050N040N25WE
QPS3050N040N25WE
Extended
* Images are for reference only

QPS3050N040N25WE

Attributes
Value
Manufacturer
NetPower Technologies
MFR.Part #
QPS3050N040N25WE
JLCPCB Part #
C22315586
Package
-
Description
-40℃~+85℃ 1 10000uF 100mVp-p 12.7mm 150mA 18V~75V 250kHz 36.8mm 40A 57.9mm 5V 91% Open type ±3% - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerNetPower Technologies
Package-
Output Current(Max)40A
Output Voltage Accuracy±3%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency91%
TypeOpen type
Length57.9mm
Capacitive Load(Max)10000uF
Voltage - Supply18V~75V
Height12.7mm
Switching Frequency250kHz
Width36.8mm
Output Voltage5V
Quiescent Supply Current150mA
Ripple Noise100mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. QPS3050N040N25WE
QPS3050N040N25WE

* Images are for reference only

QPS3050N040N25WE

Extended
Manufacturer

NetPower Technologies

MFR.Part #
QPS3050N040N25WE
JLCPCB Part #
C22315586
Package
-
Description
-40℃~+85℃ 1 10000uF 100mVp-p 12.7mm 150mA 18V~75V 250kHz 36.8mm 40A 57.9mm 5V 91% Open type ±3% - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

QPS3050N040N25WE

* Images are for reference only

QPS3050N040N25WE

Extended
Manufacturer

NetPower Technologies

MFR.Part #
QPS3050N040N25WE
JLCPCB Part #
C22315586
Package
-
Description
-40℃~+85℃ 1 10000uF 100mVp-p 12.7mm 150mA 18V~75V 250kHz 36.8mm 40A 57.9mm 5V 91% Open type ±3% - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

QPS3050N040N25WE Specifications

QPS3050N040N25WE technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerNetPower Technologies
Package-
Output Current(Max)40A
Output Voltage Accuracy±3%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency91%
TypeOpen type
Length57.9mm
Capacitive Load(Max)10000uF
Voltage - Supply18V~75V
Height12.7mm
Switching Frequency250kHz
Width36.8mm
Output Voltage5V
Quiescent Supply Current150mA
Ripple Noise100mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the QPS3050N040N25WE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

QPS3050N040N25WE Schematic Symbol & PCB Footprint

The QPS3050N040N25WE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.