This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AM3HW-2403S-NZTR

Extended
Manufacturer
Aimtec
MFR.Part #
AM3HW-2403S-NZTR
JLCPCB Part #
C6120133
Package
SMD-7P,19.2x18.1mm
Description
1 1.5kV 2.4W 3.3V 728mA 75% 9V~36V Short Circuit Protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery SMD-7P,19.2x18.1mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $30.5663
200+ $12.1977
400+ $11.7899
1000+ $11.5876
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons