
* Images are for reference only
J212 TO-92 3L ROHS
Extended
- Manufacturer
- Linear Integrated Systems
- MFR.Part #
- J212 TO-92 3L ROHS
- JLCPCB Part #
- C17215690
- Package
- TO-92
- Description
- -55℃~+150℃ 15mA 25V 360mW 4V 4pF TO-92 JFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0314
200+
$2.0084
500+
$1.9408
1000+
$1.9069
Related Products

J202 TO-92 3L ROHS
Linear Integrated Systems
$5.2746

J211 TO-92 3L ROHS
Linear Integrated Systems
$5.1345

J210 TO-92 3L ROHS
Linear Integrated Systems
$5.0314

LSK189 TO-92 3L ROHS
Linear Integrated Systems
$9.8501

J201 TO-92 3L
Linear Integrated Systems
$2.5238

J175 TO-92 3L ROHS
Linear Integrated Systems
$8.3572
Welcome back, may I help you?