
* Images are for reference only
CBRLDSH2-60 TR13 PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CBRLDSH2-60 TR13 PBFREE
- JLCPCB Part #
- C17215079
- Package
- SMD-4P
- Description
- -55℃~+125℃@(Tj) 2A 500uA@60V 50A 60V 700mV@2A Single-Phase Rectifier SMD-4P Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3669
200+
$0.1465
500+
$0.1415
1000+
$0.1391
Welcome back, may I help you?