
* Images are for reference only
ELXZ160ETC220MEB5D
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- ELXZ160ETC220MEB5D
- JLCPCB Part #
- C1668971
- Package
- Plugin,D5xL13mm
- Description
- -55℃~+105℃ 13mm 16V 2000hrs@105℃ 22uF 31.5mm 5mm ±20% 插件,D5xL13mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 79
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1138
200+
$0.0441
500+
$0.0425
1000+
$0.0417
Related Products
Welcome back, may I help you?