
* Images are for reference only
ELXY500ELL820MH15D
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- ELXY500ELL820MH15D
- JLCPCB Part #
- C1650890
- Package
- Plugin,D8xL15mm
- Description
- -55℃~+105℃ 15mm 188mA@120Hz 200mΩ 3.5mm 3000hrs@105℃ 50V 82uF 8mm ±20% 插件,D8xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 53
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1690
1000+
$0.0655
2000+
$0.0632
5000+
$0.0621
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?