This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ELXM3B1VSN821MA50S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
ELXM3B1VSN821MA50S
JLCPCB Part #
C1611929
Package
Plugin,D35xL50mm
Description
-25℃~+105℃ 10mm 3.7037A@50kHz 315V 35mm 50mm 7000hrs@105℃ 820uF ±20% 插件,D35xL50mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.6892
200+ $3.3626
500+ $3.2447
1000+ $3.1866
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons