This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EKMT421VSN151MP35S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EKMT421VSN151MP35S
JLCPCB Part #
C1608500
Package
Plugin,D22xL35mm
Description
-25℃~+105℃ 1.21A@120Hz 10mm 150uF 22mm 3000hrs@105℃ 35mm 420V ±20% 插件,D22xL35mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.0127
200+ $1.9409
500+ $1.8718
1000+ $1.8380

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons