
* Images are for reference only
EMLA6R3ADA471MHA0G
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMLA6R3ADA471MHA0G
- JLCPCB Part #
- C1943805
- Package
- SMD,D8xL10mm
- Description
- -40℃~+105℃ 10.3mm 160mΩ 3000hrs@105℃ 300mA@120Hz 470uF 6.3V 8mm ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4870
200+
$0.1897
500+
$0.1816
1000+
$0.1784
Related Products