
* Images are for reference only
ELXS451VSN820MP25S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- ELXS451VSN820MP25S
- JLCPCB Part #
- C3721038
- Package
- Plugin,D22xL27.5mm
- Description
- -25℃~+105℃ 10mm 22mm 27.5mm 450V 5000hrs@105℃ 640mA@120Hz 82uF ±20% 插件,D22xL27.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8477
200+
$1.1025
500+
$1.0639
1000+
$1.0446
Related Products