
* Images are for reference only
EPAG451ELL720MM25S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EPAG451ELL720MM25S
- JLCPCB Part #
- C1601169
- Package
- Plugin,D18xL25mm
- Description
- -25℃~+105℃ 18mm 2000hrs@105℃ 25mm 450V 7.5mm 72uF ±20% 插件,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3097
200+
$0.8948
500+
$0.8625
1000+
$0.8480
Related Products
Welcome back, may I help you?